
TPSM8D6B24EVM-2V0 | |
|---|---|
DigiKey Part Number | 296-TPSM8D6B24EVM-2V0-ND |
Manufacturer | |
Manufacturer Product Number | TPSM8D6B24EVM-2V0 |
Description | EVAL BOARD FOR TPSM8D6B24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM8D6B24 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.32V | |
Current - Output | 25A, 25A | |
Voltage - Input | 5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPSM8D6B24 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


