
TPSM843320MSITR | |
|---|---|
DigiKey Part Number | 296-TPSM843320MSITR-ND - Tape & Reel (TR) 296-TPSM843320MSITRCT-ND - Cut Tape (CT) 296-TPSM843320MSITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843320MSITR |
Description | 4V TO 18V INPUT, 3A SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 3A 4V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | |
Supplier Device Package | 15-uSIP (3.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,49000 Kč | 278,49 Kč |
| 10 | 219,23600 Kč | 2 192,36 Kč |
| 25 | 204,45440 Kč | 5 111,36 Kč |
| 100 | 188,20380 Kč | 18 820,38 Kč |
| 250 | 180,45492 Kč | 45 113,73 Kč |
| 500 | 175,78560 Kč | 87 892,80 Kč |
| 1 000 | 171,94229 Kč | 171 942,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 167,19594 Kč | 501 587,82 Kč |
| Unit Price without VAT: | 278,49000 Kč |
|---|---|
| Unit Price with VAT: | 336,97290 Kč |


