
TPSM83103SIUR | |
|---|---|
DigiKey Part Number | 296-TPSM83103SIURTR-ND - Tape & Reel (TR) 296-TPSM83103SIURCT-ND - Cut Tape (CT) 296-TPSM83103SIURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM83103SIUR |
Description | 1.5A OUTPUT CURRENT, BUCK-BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.5V 1.2A 1.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM83103SIUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 8-µSIP (2.6x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 10 | 110,04900 Kč | 1 100,49 Kč |
| 25 | 101,83160 Kč | 2 545,79 Kč |
| 100 | 92,79680 Kč | 9 279,68 Kč |
| 250 | 88,49084 Kč | 22 122,71 Kč |
| 500 | 85,89536 Kč | 42 947,68 Kč |
| 1 000 | 83,75921 Kč | 83 759,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,12116 Kč | 243 363,48 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |


