28-B0QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82913RDUR-ET

DigiKey Part Number
296-TPSM82913RDUR-ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSM82913RDUR-ET
Description
17-V VIN 3-A LOW-NOISE AND LOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82913RDUR-ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
17 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-PowerQFN Module
Size / Dimension
0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm)
Supplier Device Package
28-B0QFN (4.5x5.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500145,52033 Kč218 280,49 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52033 Kč
Unit Price with VAT:176,07960 Kč