
TPSM82912EVM | |
---|---|
DigiKey Part Number | 296-TPSM82912EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82912EVM |
Description | EVAL BOARD FOR TPSM82912 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82912 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 3.5V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPSM82912 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 288,54000 Kč | 1 288,54 Kč |
Unit Price without VAT: | 1 288,54000 Kč |
---|---|
Unit Price with VAT: | 1 559,13340 Kč |