
TPSM828437VCFR | |
|---|---|
DigiKey Part Number | 296-TPSM828437VCFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM828437VCFR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.6V 600mA 1.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828437VCFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2.16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerLFQFN Module | |
Size / Dimension | 0.10" L x 0.11" W x 0.05" H (2.5mm x 2.7mm x 1.3mm) | |
Supplier Device Package | 7-QFN-FCMOD (2.45x2.7) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,73107 Kč | 89 193,21 Kč |
| 6 000 | 29,16125 Kč | 174 967,50 Kč |
| Unit Price without VAT: | 29,73107 Kč |
|---|---|
| Unit Price with VAT: | 35,97459 Kč |


