TPSM64406EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM64406EVM

DigiKey Part Number
296-TPSM64406EVM-ND
Manufacturer
Manufacturer Product Number
TPSM64406EVM
Description
EVAL BOARD FOR TPSM64406
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM64406 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V
Current - Output
3A
Voltage - Input
6.3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
TPSM64406
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč