TPSM5601R5H-IBBEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM5601R5H-IBBEVM

DigiKey Part Number
296-TPSM5601R5H-IBBEVM-ND
Manufacturer
Manufacturer Product Number
TPSM5601R5H-IBBEVM
Description
EVAL BOARD FOR TPSM5601R5H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM5601R5H - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V ~ 16V
Current - Output
1.5A
Voltage - Input
4.2V ~ 60V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
TPSM5601R5H
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč