TPSM365R15 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM365R15EVM

DigiKey Part Number
296-TPSM365R15EVM-ND
Manufacturer
Manufacturer Product Number
TPSM365R15EVM
Description
EVAL BOARD FOR TPSM365R15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM365R15 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
150mA
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
TPSM365R15
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 837,33000 Kč1 837,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 837,33000 Kč
Unit Price with VAT:2 223,16930 Kč