TPSM33625 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM33625FEVM

DigiKey Part Number
296-TPSM33625FEVM-ND
Manufacturer
Manufacturer Product Number
TPSM33625FEVM
Description
EVAL BOARD FOR TPSM33625
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM33625 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2.5A
Voltage - Input
3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
TPSM33625
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 015,81000 Kč2 015,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 015,81000 Kč
Unit Price with VAT:2 439,13010 Kč