
TPS929240AQDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS929240AQDCPRQ1TR-ND - Tape & Reel (TR) 296-TPS929240AQDCPRQ1CT-ND - Cut Tape (CT) 296-TPS929240AQDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929240AQDCPRQ1 |
Description | IC LED DVR LINEAR 100MA 38HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS929240AQDCPRQ1 Models |
Category | Voltage - Output 4V ~ 36V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 32.15MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 38-HTSSOP |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS929240QDCPRQ1 | Texas Instruments | 1 532 | 296-TPS929240QDCPRQ1CT-ND | 203,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 158,29300 Kč | 1 582,93 Kč |
| 25 | 147,05640 Kč | 3 676,41 Kč |
| 100 | 134,69940 Kč | 13 469,94 Kč |
| 250 | 132,42240 Kč | 33 105,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 119,93195 Kč | 239 863,90 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |

