
TPS92830QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-47551-2-ND - Tape & Reel (TR) 296-47551-1-ND - Cut Tape (CT) 296-47551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92830QPWRQ1 |
Description | IC LED DRIVER LINEAR PWM 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92830QPWRQ1 Models |
Category | Dimming Analog, PWM |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 3 | Supplier Device Package 28-TSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 45,29800 Kč | 452,98 Kč |
| 25 | 41,45240 Kč | 1 036,31 Kč |
| 100 | 37,22710 Kč | 3 722,71 Kč |
| 250 | 35,21328 Kč | 8 803,32 Kč |
| 500 | 33,99906 Kč | 16 999,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,24029 Kč | 62 480,58 Kč |
| 4 000 | 30,58324 Kč | 122 332,96 Kč |
| 6 000 | 30,25421 Kč | 181 525,26 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |

