LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92691QPWPRQ1

DigiKey Part Number
296-43372-2-ND - Tape & Reel (TR)
296-43372-1-ND - Cut Tape (CT)
296-43372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92691QPWPRQ1
Description
IC LED DRIVER CTRLR PWM 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92691QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
65V
Current - Output / Channel
-
Frequency
80kHz ~ 700kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1037,22900 Kč372,29 Kč
2534,00000 Kč850,00 Kč
10030,44500 Kč3 044,50 Kč
25028,75048 Kč7 187,62 Kč
50027,72828 Kč13 864,14 Kč
1 00026,88752 Kč26 887,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,19522 Kč52 390,44 Kč
4 00025,62570 Kč102 502,80 Kč
6 00025,34032 Kč152 041,92 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč