LED Driver IC 16 Output Linear PWM Dimming 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92667QPHPRQ1

DigiKey Part Number
296-TPS92667QPHPRQ1TR-ND - Tape & Reel (TR)
296-TPS92667QPHPRQ1CT-ND - Cut Tape (CT)
296-TPS92667QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92667QPHPRQ1
Description
IC LED DRIVER LINEAR PWM 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS92667QPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 60V
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-HTQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,16700 Kč1 301,67 Kč
25120,68800 Kč3 017,20 Kč
100110,26260 Kč11 026,26 Kč
250105,29320 Kč26 323,30 Kč
500102,29848 Kč51 149,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00099,83310 Kč99 833,10 Kč
2 00097,80470 Kč195 609,40 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč