
TPS92665QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92665QPHPRQ1TR-ND - Tape & Reel (TR) 296-TPS92665QPHPRQ1CT-ND - Cut Tape (CT) 296-TPS92665QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92665QPHPRQ1 |
Description | IC LED DRIVER LINEAR 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 135,03800 Kč | 1 350,38 Kč |
| 25 | 125,24880 Kč | 3 131,22 Kč |
| 100 | 114,49370 Kč | 11 449,37 Kč |
| 250 | 109,36600 Kč | 27 341,50 Kč |
| 500 | 106,27592 Kč | 53 137,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,84454 Kč | 106 844,54 Kč |
| 2 000 | 104,68910 Kč | 209 378,20 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |





