
TPS92663AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92663AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92663AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92663AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92663AQPWPRQ1 |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92663AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 62V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 10 | 67,03700 Kč | 670,37 Kč |
| 25 | 61,68560 Kč | 1 542,14 Kč |
| 100 | 55,78710 Kč | 5 578,71 Kč |
| 250 | 52,97540 Kč | 13 243,85 Kč |
| 500 | 51,28138 Kč | 25 640,69 Kč |
| 1 000 | 49,88675 Kč | 49 886,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,73868 Kč | 97 477,36 Kč |
| 4 000 | 47,79404 Kč | 191 176,16 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |



