
TPS92641PWPT/NOPB | |
|---|---|
DigiKey Part Number | 296-TPS92641PWPT/NOPBTR-ND - Tape & Reel (TR) 296-TPS92641PWPT/NOPBCT-ND - Cut Tape (CT) 296-TPS92641PWPT/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92641PWPT/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92641PWPT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 51,42840 Kč | 1 285,71 Kč |
| 100 | 46,34470 Kč | 4 634,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,92192 Kč | 10 980,48 Kč |
| 500 | 42,46132 Kč | 21 230,66 Kč |
| 750 | 41,73003 Kč | 31 297,52 Kč |
| 1 250 | 40,91973 Kč | 51 149,66 Kč |
| 1 750 | 40,44623 Kč | 70 780,90 Kč |
| 2 500 | 39,99061 Kč | 99 976,52 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


