
TPS92641PWP/NOPB | |
|---|---|
DigiKey Part Number | 296-35714-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92641PWP/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92641PWP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 54,54100 Kč | 545,41 Kč |
| 92 | 45,35130 Kč | 4 172,32 Kč |
| 184 | 43,47054 Kč | 7 998,58 Kč |
| 276 | 42,52786 Kč | 11 737,69 Kč |
| 552 | 41,14551 Kč | 22 712,32 Kč |
| 1 012 | 40,13894 Kč | 40 620,61 Kč |
| 2 576 | 38,88693 Kč | 100 172,73 Kč |
| 5 060 | 38,16631 Kč | 193 121,53 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |


