
TPS92610EVM | |
|---|---|
DigiKey Part Number | 296-48086-ND |
Manufacturer | |
Manufacturer Product Number | TPS92610EVM |
Description | EVAL BOARD FOR TPS92610-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92610-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 16V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92610-Q1 |
Current - Output / Channel 200mA | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,50000 Kč | 4 078,50 Kč |
| Unit Price without VAT: | 4 078,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,98500 Kč |


