
TPS92518QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-52150-2-ND - Tape & Reel (TR) 296-52150-1-ND - Cut Tape (CT) 296-52150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518QPWPTQ1 |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518QPWPTQ1 Models |
Category | Frequency 2MHz |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 6.5V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 42V | Base Product Number |
Voltage - Output 39V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92518QPWPRQ1 | Texas Instruments | 1 805 | 296-48216-1-ND | 69,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 25 | 56,87080 Kč | 1 421,77 Kč |
| 100 | 51,33380 Kč | 5 133,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,80712 Kč | 12 951,78 Kč |
| 500 | 50,14070 Kč | 25 070,35 Kč |
| 750 | 49,30639 Kč | 36 979,79 Kč |
| 1 250 | 48,38208 Kč | 60 477,60 Kč |
| 1 750 | 47,84161 Kč | 83 722,82 Kč |
| 2 500 | 47,32210 Kč | 118 305,25 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

