
TPS92518PWPT | |
|---|---|
DigiKey Part Number | 296-47623-2-ND - Tape & Reel (TR) 296-47623-1-ND - Cut Tape (CT) 296-47623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518PWPT |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518PWPT Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,11400 Kč | 1 452,85 Kč |
| 100 | 52,47400 Kč | 5 247,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,06808 Kč | 11 017,02 Kč |
| 500 | 42,61082 Kč | 21 305,41 Kč |
| 750 | 41,88093 Kč | 31 410,70 Kč |
| 1 250 | 41,07259 Kč | 51 340,74 Kč |
| 1 750 | 40,60029 Kč | 71 050,51 Kč |
| 2 500 | 40,14582 Kč | 100 364,55 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

