Parametric Equivalent

TPS92518PWPR | |
|---|---|
DigiKey Part Number | 296-52149-2-ND - Tape & Reel (TR) 296-52149-1-ND - Cut Tape (CT) 296-52149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518PWPR |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518PWPR Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Min) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92518PWPT | Texas Instruments | 461 | 296-47623-1-ND | 83,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,48827 Kč | 82 976,54 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


