LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92515QDGQRQ1

DigiKey Part Number
296-47903-2-ND - Tape & Reel (TR)
296-47903-1-ND - Cut Tape (CT)
296-47903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92515QDGQRQ1
Description
IC LED DRV RGLTR PWM 2A 10HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92515QDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1039,05600 Kč390,56 Kč
2535,68000 Kč892,00 Kč
10031,95690 Kč3 195,69 Kč
25030,18252 Kč7 545,63 Kč
50029,39636 Kč14 698,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,30437 Kč68 260,93 Kč
5 00026,74452 Kč133 722,60 Kč
7 50026,46403 Kč198 480,23 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč