
TPS92515HVDGQT | |
|---|---|
DigiKey Part Number | 296-44745-2-ND - Tape & Reel (TR) 296-44745-1-ND - Cut Tape (CT) 296-44745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVDGQT |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVDGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 42,31520 Kč | 1 057,88 Kč |
| 100 | 38,00850 Kč | 3 800,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,95696 Kč | 8 989,24 Kč |
| 500 | 34,72062 Kč | 17 360,31 Kč |
| 750 | 34,10103 Kč | 25 575,77 Kč |
| 1 250 | 33,41504 Kč | 41 768,80 Kč |
| 1 750 | 33,01390 Kč | 57 774,32 Kč |
| 2 500 | 32,62812 Kč | 81 570,30 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


