
TPS92515HVDGQT | |
|---|---|
DigiKey Part Number | 296-44745-2-ND - Tape & Reel (TR) 296-44745-1-ND - Cut Tape (CT) 296-44745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVDGQT |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVDGQT Models |
Category | Current - Output / Channel 2A |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 5.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,15700 Kč | 501,57 Kč |
| 25 | 45,95720 Kč | 1 148,93 Kč |
| 100 | 41,34390 Kč | 4 134,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,14576 Kč | 9 786,44 Kč |
| 500 | 37,81978 Kč | 18 909,89 Kč |
| 750 | 37,15616 Kč | 27 867,12 Kč |
| 1 250 | 36,42038 Kč | 45 525,47 Kč |
| 1 750 | 35,99039 Kč | 62 983,18 Kč |
| 2 500 | 35,57690 Kč | 88 942,25 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |



