
TPS92512HVDGQR | |
|---|---|
DigiKey Part Number | 296-41003-2-ND - Tape & Reel (TR) 296-41003-1-ND - Cut Tape (CT) 296-41003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92512HVDGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92512HVDGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 37,53600 Kč | 938,40 Kč |
| 100 | 33,64720 Kč | 3 364,72 Kč |
| 250 | 31,79516 Kč | 7 948,79 Kč |
| 500 | 31,03462 Kč | 15 517,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,78977 Kč | 71 974,43 Kč |
| 5 000 | 28,20519 Kč | 141 025,95 Kč |
| 7 500 | 27,91250 Kč | 209 343,75 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |







