LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92512DGQT

DigiKey Part Number
296-39637-2-ND - Tape & Reel (TR)
296-39637-1-ND - Cut Tape (CT)
296-39637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92512DGQT
Description
IC LED DRVR RGLTR PWM 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92512DGQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
45V
Current - Output / Channel
2.5A (Switch)
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1043,44500 Kč434,45 Kč
2539,74520 Kč993,63 Kč
10035,68610 Kč3 568,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,74884 Kč8 437,21 Kč
50032,58092 Kč16 290,46 Kč
75031,99647 Kč23 997,35 Kč
1 25031,34867 Kč39 185,84 Kč
1 75030,97001 Kč54 197,52 Kč
2 50030,60593 Kč76 514,82 Kč
6 25029,82176 Kč186 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč