
TPS92380PWPR | |
|---|---|
DigiKey Part Number | 296-TPS92380PWPRTR-ND - Tape & Reel (TR) 296-TPS92380PWPRCT-ND - Cut Tape (CT) 296-TPS92380PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92380PWPR |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator PWM Dimming 120mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92380PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 120mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 Kč | 41,66 Kč |
| 10 | 30,78700 Kč | 307,87 Kč |
| 25 | 28,03720 Kč | 700,93 Kč |
| 100 | 25,02720 Kč | 2 502,72 Kč |
| 250 | 23,59288 Kč | 5 898,22 Kč |
| 500 | 22,72678 Kč | 11 363,39 Kč |
| 1 000 | 22,01460 Kč | 22 014,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,42824 Kč | 42 856,48 Kč |
| 4 000 | 20,94582 Kč | 83 783,28 Kč |
| 6 000 | 20,70419 Kč | 124 225,14 Kč |
| 10 000 | 20,43638 Kč | 204 363,80 Kč |
| Unit Price without VAT: | 41,66000 Kč |
|---|---|
| Unit Price with VAT: | 50,40860 Kč |









