LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923654MDMTR

DigiKey Part Number
296-TPS923654MDMTR-ND - Tape & Reel (TR)
296-TPS923654MDMTRCT-ND - Cut Tape (CT)
296-TPS923654MDMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923654MDMTR
Description
IC LED DVR REGULATOR 4A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 63V
Manufacturer
Texas Instruments
Current - Output / Channel
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
100kHz ~ 2.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight, Lighting
Topology
Step-Down (Buck), Step-Up (Boost)
Operating Temperature
-55°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
14-VDFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
14-VSON (4.5x3)
Voltage - Supply (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS923654HMDMTRTexas Instruments2 803296-TPS923654HMDMTRCT-ND52,91000 KčParametric Equivalent
In-Stock: 2 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1045,39800 Kč453,98 Kč
2541,55080 Kč1 038,77 Kč
10037,31760 Kč3 731,76 Kč
25035,29596 Kč8 823,99 Kč
50034,07850 Kč17 039,25 Kč
1 00033,07626 Kč33 076,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,91088 Kč92 732,64 Kč
6 00030,32265 Kč181 935,90 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč