
TPS923653DYYREVM | |
|---|---|
DigiKey Part Number | 296-TPS923653DYYREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS923653DYYREVM |
Description | EVAL BOARD FOR TPS923653 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS923653 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | - | |
Voltage - Output | 60V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | TPS923653 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |


