



TPS923651D2DGNREVM | |
|---|---|
DigiKey Part Number | 296-TPS923651D2DGNREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS923651D2DGNREVM |
Description | TPS923650 AND TPS923651 EVALUATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS923651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | TPS923651 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |



