
TPS923612LSDRVR | |
|---|---|
DigiKey Part Number | 296-TPS923612LSDRVRTR-ND - Tape & Reel (TR) 296-TPS923612LSDRVRCT-ND - Cut Tape (CT) 296-TPS923612LSDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923612LSDRVR |
Description | IC LED DVR REGULATOR 2.25A 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.25A 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer Texas Instruments | Current - Output / Channel 2.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,51084 Kč | 4 755,42 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73349 Kč | 26 200,47 Kč |
| 6 000 | 8,52333 Kč | 51 139,98 Kč |
| 9 000 | 8,41805 Kč | 75 762,45 Kč |
| 15 000 | 8,30136 Kč | 124 520,40 Kč |
| 21 000 | 8,23321 Kč | 172 897,41 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


