
TPS923612DRVR | |
|---|---|
DigiKey Part Number | 296-TPS923612DRVRTR-ND - Tape & Reel (TR) 296-TPS923612DRVRCT-ND - Cut Tape (CT) 296-TPS923612DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923612DRVR |
Description | IC LED DVR REGULATOR 2.25A 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.25A 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer Texas Instruments | Current - Output / Channel 2.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 25 | 12,02120 Kč | 300,53 Kč |
| 100 | 10,56120 Kč | 1 056,12 Kč |
| 250 | 9,86632 Kč | 2 466,58 Kč |
| 500 | 9,44630 Kč | 4 723,15 Kč |
| 1 000 | 9,12595 Kč | 9 125,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,67422 Kč | 26 022,66 Kč |
| 6 000 | 8,46549 Kč | 50 792,94 Kč |
| 9 000 | 8,36092 Kč | 75 248,28 Kč |
| 15 000 | 8,24503 Kč | 123 675,45 Kč |
| 21 000 | 8,17733 Kč | 171 723,93 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |


