Parametric Equivalent

TPS92310DGS/NOPB | |
|---|---|
DigiKey Part Number | TPS92310DGS/NOPBTR-ND - Tape & Reel (TR) TPS92310DGS/NOPBCT-ND - Cut Tape (CT) TPS92310DGS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92310DGS/NOPB |
Description | IC LED DRIVER OFFL 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92310DGS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 13V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 60kHz ~ 150kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,26640 Kč | 556,66 Kč |
| 100 | 19,78430 Kč | 1 978,43 Kč |
| 250 | 18,60004 Kč | 4 650,01 Kč |
| 500 | 17,88568 Kč | 8 942,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,29773 Kč | 17 297,73 Kč |
| 2 000 | 16,81373 Kč | 33 627,46 Kč |
| 3 000 | 16,57148 Kč | 49 714,44 Kč |
| 5 000 | 16,30293 Kč | 81 514,65 Kč |
| 7 000 | 16,14611 Kč | 113 022,77 Kč |
| 10 000 | 15,99521 Kč | 159 952,10 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



