
TPS92310-12FB/NOPB | |
|---|---|
DigiKey Part Number | 296-TPS92310-12FB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TPS92310-12FB/NOPB |
Description | EVAL BOARD FOR TPS92310 |
Customer Reference | |
Detailed Description | TPS92310 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TPS92310-12FB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 21V | |
Features | - | |
Voltage - Input | 90 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92310 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


