
TPS922055MDMTR | |
|---|---|
DigiKey Part Number | 296-TPS922055MDMTR-ND - Tape & Reel (TR) 296-TPS922055MDMTRCT-ND - Cut Tape (CT) 296-TPS922055MDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922055MDMTR |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922055MDMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 32,64760 Kč | 816,19 Kč |
| 100 | 29,21870 Kč | 2 921,87 Kč |
| 250 | 27,58044 Kč | 6 895,11 Kč |
| 500 | 26,59354 Kč | 13 296,77 Kč |
| 1 000 | 25,78113 Kč | 25 781,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,77778 Kč | 74 333,34 Kč |
| 6 000 | 24,28685 Kč | 145 721,10 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


