
TPS922054DRRR | |
|---|---|
DigiKey Part Number | 296-TPS922054DRRRTR-ND - Tape & Reel (TR) 296-TPS922054DRRRCT-ND - Cut Tape (CT) 296-TPS922054DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922054DRRR |
Description | 65-V, 4-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922054DRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 Kč | 42,49 Kč |
| 10 | 31,34900 Kč | 313,49 Kč |
| 25 | 28,57040 Kč | 714,26 Kč |
| 100 | 25,51260 Kč | 2 551,26 Kč |
| 250 | 24,05280 Kč | 6 013,20 Kč |
| 500 | 23,17338 Kč | 11 586,69 Kč |
| 1 000 | 22,44953 Kč | 22 449,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,55544 Kč | 64 666,32 Kč |
| 6 000 | 21,11770 Kč | 126 706,20 Kč |
| 9 000 | 20,89872 Kč | 188 088,48 Kč |
| Unit Price without VAT: | 42,49000 Kč |
|---|---|
| Unit Price with VAT: | 51,41290 Kč |




