
TPS922053DYYR | |
|---|---|
DigiKey Part Number | 296-TPS922053DYYRTR-ND - Tape & Reel (TR) 296-TPS922053DYYRCT-ND - Cut Tape (CT) 296-TPS922053DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DYYR |
Description | 65-V, 2-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 23,90200 Kč | 597,55 Kč |
| 100 | 21,27830 Kč | 2 127,83 Kč |
| 250 | 20,02704 Kč | 5 006,76 Kč |
| 500 | 19,27218 Kč | 9 636,09 Kč |
| 1 000 | 18,65071 Kč | 18 650,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,88345 Kč | 53 650,35 Kč |
| 6 000 | 17,50783 Kč | 105 046,98 Kč |
| 9 000 | 17,31984 Kč | 155 878,56 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |

