
TPS922050D2DRLR | |
|---|---|
DigiKey Part Number | 296-TPS922050D2DRLRTR-ND - Tape & Reel (TR) 296-TPS922050D2DRLRCT-ND - Cut Tape (CT) 296-TPS922050D2DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D2DRLR |
Description | IC LED DVR REGULATOR 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 400kHz | |
Dimming | Analog | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,83036 Kč | 1 207,59 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,41273 Kč | 4 412,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12942 Kč | 16 517,68 Kč |
| 8 000 | 4,02421 Kč | 32 193,68 Kč |
| 12 000 | 3,97151 Kč | 47 658,12 Kč |
| 20 000 | 3,91311 Kč | 78 262,20 Kč |
| 28 000 | 3,87901 Kč | 108 612,28 Kč |
| 40 000 | 3,84618 Kč | 153 847,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



