
TPS92075DDCR/NOPB | |
|---|---|
DigiKey Part Number | 296-40997-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92075DDCR/NOPB |
Description | IC LED DRV OFFL TRIAC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92075DDCR/NOPB Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Texas Instruments | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck), Step-Up (Boost) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-THIN |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36248 Kč | 49 087,44 Kč |
| Unit Price without VAT: | 16,36248 Kč |
|---|---|
| Unit Price with VAT: | 19,79860 Kč |




