
TPS92010DR | |
|---|---|
DigiKey Part Number | 296-TPS92010DRTR-ND - Tape & Reel (TR) 296-TPS92010DRCT-ND - Cut Tape (CT) 296-TPS92010DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92010DR |
Description | IC LED DRIVER OFFL 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92010DR Models |
Category | Voltage - Supply (Max) 21V |
Manufacturer Texas Instruments | Current - Output / Channel 1A |
Series | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Internal Switch(s) Yes | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,01166 Kč | 45 029,15 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |




