
TPS82677SIPT | |
|---|---|
DigiKey Part Number | 296-TPS82677SIPTTR-ND - Tape & Reel (TR) 296-TPS82677SIPTCT-ND - Cut Tape (CT) 296-TPS82677SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82677SIPT |
Description | DC DC CONVERTER 1.2V 0.72W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82677SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 49,36200 Kč | 493,62 Kč |
| 25 | 45,24080 Kč | 1 131,02 Kč |
| 100 | 40,70650 Kč | 4 070,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,54256 Kč | 9 635,64 Kč |
| 500 | 37,23872 Kč | 18 619,36 Kč |
| 750 | 36,58575 Kč | 27 439,31 Kč |
| 1 250 | 35,86196 Kč | 44 827,45 Kč |
| 1 750 | 35,43906 Kč | 62 018,35 Kč |
| 2 500 | 35,03217 Kč | 87 580,43 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |





