TPS82675-646 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82675EVM-646

DigiKey Part Number
296-27944-ND
Manufacturer
Manufacturer Product Number
TPS82675EVM-646
Description
EVAL BOARD FOR TPS82675646
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS82675-646 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
600mA
Voltage - Input
2.3V ~ 4.8V
Regulator Topology
Buck
Frequency - Switching
6MHz
Contents
Board(s)
Utilized IC / Part
TPS82675-646
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč