
TPS82150SILT | |
|---|---|
DigiKey Part Number | 296-47090-2-ND - Tape & Reel (TR) 296-47090-1-ND - Cut Tape (CT) 296-47090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82150SILT |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82150SILT Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 8-uSIP |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,23600 Kč | 832,36 Kč |
| 25 | 76,75200 Kč | 1 918,80 Kč |
| 100 | 69,61050 Kč | 6 961,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,20668 Kč | 16 551,67 Kč |
| 500 | 64,15476 Kč | 32 077,38 Kč |
| 750 | 63,12727 Kč | 47 345,45 Kč |
| 1 250 | 61,98878 Kč | 77 485,97 Kč |
| 1 750 | 61,32340 Kč | 107 315,95 Kč |
| 2 500 | 60,68355 Kč | 151 708,88 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |




