
TPS7H4003EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H4003EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H4003EVM |
Description | EVAL BOARD FOR TPS7H4003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H4003 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 18A | |
Voltage - Input | 3V ~ 7V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS7H4003 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 289,74000 Kč | 6 289,74 Kč |
| Unit Price without VAT: | 6 289,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 610,58540 Kč |


