
TPS7C8450QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7C8450QDRQ1TR-ND - Tape & Reel (TR) 296-TPS7C8450QDRQ1CT-ND - Cut Tape (CT) 296-TPS7C8450QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7C8450QDRQ1 |
Description | AUTOMOTIVE 150MA 40V LOW-DROPOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 56 µA |
Mfr | Current - Supply (Max) 1.15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Voltage Dropout (Max) 0.58V @ 150mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 25 | 18,44480 Kč | 461,12 Kč |
| 100 | 16,33400 Kč | 1 633,40 Kč |
| 250 | 15,32628 Kč | 3 831,57 Kč |
| 500 | 14,71940 Kč | 7 359,70 Kč |
| 1 000 | 14,48665 Kč | 14 486,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,60286 Kč | 40 808,58 Kč |
| 6 000 | 13,30091 Kč | 79 805,46 Kč |
| 9 000 | 13,14972 Kč | 118 347,48 Kč |
| 15 000 | 12,98222 Kč | 194 733,30 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


