
TPS7B8633QKVURQ1R2 | |
|---|---|
DigiKey Part Number | 296-TPS7B8633QKVURQ1R2TR-ND - Tape & Reel (TR) 296-TPS7B8633QKVURQ1R2CT-ND - Cut Tape (CT) 296-TPS7B8633QKVURQ1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8633QKVURQ1R2 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 40,45040 Kč | 1 011,26 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 250 | 34,36028 Kč | 8 590,07 Kč |
| 500 | 33,17516 Kč | 16 587,58 Kč |
| 1 000 | 32,19980 Kč | 32 199,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,17027 Kč | 77 925,68 Kč |
| 5 000 | 30,54978 Kč | 152 748,90 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

