8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8480QWDRBRQ1

DigiKey Part Number
296-TPS7B8480QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS7B8480QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS7B8480QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8480QWDRBRQ1
Description
IC REG LINEAR 8V 150MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8480QWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 150mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1027,55400 Kč275,54 Kč
2525,05800 Kč626,45 Kč
10022,31720 Kč2 231,72 Kč
25021,01044 Kč5 252,61 Kč
50020,22358 Kč10 111,79 Kč
1 00019,57566 Kč19 575,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,77527 Kč56 325,81 Kč
6 00018,38374 Kč110 302,44 Kč
9 00018,18767 Kč163 689,03 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč