


TPS7B8125QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8125QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8125QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7B8125QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8125QDGNRQ1 |
Description | IC REG LIN 2.5V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8125QDGNRQ1 Models |
Category | Current - Supply (Max) 6.5 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.65V @ 150mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 3.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 19,65980 Kč | 19 659,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,41760 Kč | 46 044,00 Kč |
| 5 000 | 18,01397 Kč | 90 069,85 Kč |
| 7 500 | 17,81196 Kč | 133 589,70 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

