SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7B6925QDBVRQ1

DigiKey Part Number
296-42409-2-ND - Tape & Reel (TR)
296-42409-1-ND - Cut Tape (CT)
296-42409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B6925QDBVRQ1
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7B6925QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.58V @ 100mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1017,24000 Kč172,40 Kč
2515,58560 Kč389,64 Kč
10013,76460 Kč1 376,46 Kč
25012,89608 Kč3 224,02 Kč
50012,37276 Kč6 186,38 Kč
1 00011,94167 Kč11 941,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,40938 Kč34 228,14 Kč
6 00011,14885 Kč66 893,10 Kč
9 00011,01844 Kč99 165,96 Kč
15 00010,87391 Kč163 108,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč